Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L50J150E

Res Wirewound 150 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 8.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L50J150E.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages5 years ago

Farnell

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-7.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL25J150E
Res Wirewound 150 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J150E
Res Wirewound 150 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J150
Res Wirewound 150 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J150E
Res Wirewound 150 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J150
Res Wirewound 150 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K150E
Adjustable Tap Power Resistors 12watts 150OHMS ADJ 10% Tubular Ceramic

Descriptions

Descriptions of Ohmite L50J150E provided by its distributors.

Res Wirewound 150 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 150ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 150ohm 5% High Power
±5% ±260ppm/℃ 150Ω 50W Plugins Bracket mounting 101.6mm(Length)*14.3mm(width)
RESISTOR, WIREWOUND, RES 150 OHMS, PWR-RTG50 W, TOL 5%, LUG, VITREOUS ENAMEL
RESISTOR, POWER, 150 OHM, 50W, 5%
RESISTOR, 150 OHM, 50 WATT, FIXED,
L50J150E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 150 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 150OHM, 50W, 5%; Resistance:150ohm; Resistance Tolerance:± 5%; Power Rating:50W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L50J150E.