Ohmite F10J5R0E

Res Wirewound 5 Ohm 5% 10W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 10.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F10J5R0E.

IHS

Datasheet3 pages12 years ago

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J4R7
Fixed Resistor, Wire Wound, 12W, 4.7ohm, 565V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F10J5R0E provided by its distributors.

Res Wirewound 5 Ohm 5% 10W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 10W, 5ohm, 187V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 10watt 5ohm 5% Stackohm
RESISTOR;WIREWOUND;RES 5 OHMS;PWR-RTG 10 W;TOL 5%;LUG;VITREOUS ENAMEL
Through Hole Resistor, F10 Series, 5 ohm;
RESISTOR, 5 OHM, 10 WATT, FIXED,
F10J5R0E, OHMITE MANUFACTURING
RESISTOR, POWER, 5OHM, 10W, 5%; Resistan; RESISTOR, POWER, 5OHM, 10W, 5%; Resistance:5ohm; Resistance Tolerance:± 5%; Power Rating:10W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Series:250; Trade Name, Capacitor:STACKOHM
RESISTOR, 5R, 5%, 10W; Power Rating:10W; Resistance:5ohm; Resistance Tolerance:± 5%; Series:250; Operating Temperature Range:+25°C to +350°C; Resistor Element Type:Ceramic; Voltage, Rating:187V; Temperature Coefficient:± 400ppm/°C; Body Diameter:9.525mm; Body Length:19.05mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV