What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite L25J35KE

Res Wirewound 35K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 11.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J35KE.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.093
$ 10.33
Stock
3,903
810
Authorized Distributors
6
2
Resistance
35 kΩ
35 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Ceramic
Tolerance
5 %
5 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
625 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL25J35K
Fixed Resistor, Wire Wound, 25W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL12J33KE
Res Wirewound 33K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J35KE provided by its distributors.

Res Wirewound 35K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RES, 35K, 25W, SOLDER LUG, WIREWOUND; Available until stocks are exhausted
Wirewound Resistors - Chassis Mount 25watt 35K 5% High Power
RES, 35K, 25W, SOLDER LUG, WIREWOUND ROHS COMPLIANT: YES
5% ¡À260ppm/¡æ 35K¦¸ 25W 50.8mm*14.3mm*14.3mm
RES CHAS MNT 35K OHM 5% 25W | Ohmite L25J35KE
2023-01-10 10:28:36.470000000;
L25J35KE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 35000 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV