What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite L25J35K

Fixed Resistor, Wire Wound, 25W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J35K.

IHS

Datasheet2 pages4 years ago
Datasheet1 page20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.33
$ 11.093
Stock
810
3,903
Authorized Distributors
2
6
Resistance
35 kΩ
35 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Ceramic
Radial
Tolerance
5 %
5 %
Power Rating
25 W
25 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
625 V

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date1999-06-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J35KE
Res Wirewound 35K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J33KE
Res Wirewound 33K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J35K provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 35000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 35K 5% High Power
25W 35000 Ohms Vit 5%/Box Ohmite |Ohmite L25J35K
RESISTOR, 35K OHM, 25 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV