Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L12J1K0E

Res Wirewound 1K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L12J1K0E.

Inventory History

3 month trend:
+1.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteL25J1K0E
Res Wirewound 1K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J1K0
Res Wirewound 1K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L12J1K0E provided by its distributors.

Res Wirewound 1K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 12W, 1000ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 12 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 12watt 1K 5% High Power
±5% ±260ppm/°C 1kΩ 12W TH, Bracket Mount, 44.4mm L
RES, 1K, 12W, SOLDER LUG, WIREWOUND;
RESISTOR, 1K OHM, 12 WATT, FIXED
Resistor; Wirewound; Fixed; 1000 Ohms; 12W; Plus or Minus 5 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 1KOHM, 12W, 5%; Resista; RESISTOR, POWER, 1KOHM, 12W, 5%; Resistance:1kohm; Resistance Tolerance:± 5%; Power Rating:12W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:270

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV