What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS75 R1 J

Fixed Resistor, Wire Wound, 75W, 0.1ohm, 1400V, 5% +/-Tol, 100ppm/Cel
$ 7.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS75 R1 J.

IHS

Datasheet3 pages12 years ago
Datasheet2 pages13 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2W Wirewound Resistors ±5% ±90ppm/℃ 100mΩ 4318 Chip Resistor - Surface Mount ROHS
OhmiteHS25 R1 J
Res Wirewound 0.1 Ohm 5% 9/25W ±100ppm/C Aluminum Housed AXL Chassis Mount
3W Wirewound Resistors ±5% ±90ppm/℃ 100mΩ 5322 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 3W, 0.1ohm, 120V, 5% +/-Tol, 75ppm/Cel, Through Hole Mount
Ohmite42JR10E
Fixed Resistor, Wire Wound, 2W, 0.1ohm, 100V, 5% +/-Tol, Through Hole Mount
Res Wirewound 2010 0.1 Ohm 5% 0.5W(1/2W) ±90ppm/C J-Lead SMD T/R

Descriptions

Descriptions of Ohmite HS75 R1 J provided by its distributors.

Fixed Resistor, Wire Wound, 75W, 0.1ohm, 1400V, 5% +/-Tol, 100ppm/Cel
HS75 SERIES ALUMINIUM HOUSED AXIAL PANEL MOUNT RESISTOR, 100MOHMS +/-5% 75W
5% ¡À100ppm/¡æ 100m¦¸ 75W 48.7mm*27.3mm*24.1mm
Aluminium Housed Resistors Other Mounting
Wirewound Resistors - Chassis Mount
75 Watts Al Housed 100 MilliOhms 5%
Arcol , HS75, 75W, 100m¦¸, ¡À5
HS75 R1 J, OHMITE MANUFACTURING
RESISTOR, 0R1, 75W, SOLDER, WIREWOUND; Resistance:0.1ohm; Product Range:HS Series; Power Rating:75W; Resistance Tolerance:± 5%; Voltage Rating:1.4kV; Resistor Technology:Wirewound; Temperature Coefficient: 73AC6541
Resistor Type = Wirewound / Resistance mOhm = 1 / Tolerance (±) % = 5 / Power Rating W = 75 / Voltage Rating - DC V = 400 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 27.3 / Body Length mm = 72 / Temperature Coefficient = 100 ppm/°C / Termination Type = Soldering Lugs / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Flange Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS75-R1-J
  • HS75R1J