Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS50 7R5 F

Res 7.5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
$ 2.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 7R5 F.

IHS

Datasheet2 pages12 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-11.71%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Resistor;Wirewound;7.5 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 7.5ohm, 265V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 7.5ohm, 160V, 1% +/-Tol, Chassis Mount
SMD Power Metal Strip/Current Sensing Resistors 8.25 OHM 1W 1%
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS50 7R5 F provided by its distributors.

Res 7.5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Fixed Resistor, Wire Wound, 50W, 7.5ohm, 1250V, 1% +/-Tol, Chassis Mount
¡À1% ¡À100ppm/¡æ 7.5¦¸ 50W Plugins Flange mounting 49.1mm*14.2mm*14.8mm
RESISTOR, ALUMINUM HOUSING, POWER RATING 50 W, RESISTANCE 75 OHMS
Wirewound Resistors - Chassis Mount
50 WATTS AL HOUSEDNN7.5 OHMS 1%
HS50 7R5 F, OHMITE MANUFACTURING
Res, 7R5, 50W, Solder, Wirewound; Resistance:7.5Ohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 100Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Ohmite HS507R5F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-7R5-F
  • HS507R5F