Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS15 7R5 F

Fixed Resistor, Wire Wound, 15W, 7.5ohm, 265V, 1% +/-Tol, Chassis Mount
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS15 7R5 F.

IHS

Datasheet2 pages12 years ago

Master Electronics

Sager Electronics

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 7.5ohm, 2.7386V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 7.5ohm, 160V, 1% +/-Tol, Chassis Mount
Res 7.5 Ohm 1% 14/50W ±100ppm/C Aluminum Housed AXL Chassis Mount
Resistor;Wirewound;7.5 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
SMD Power Metal Strip/Current Sensing Resistors 8.25 OHM 1W 1%
Fixed Resistor, Wire Wound, 1W, 8.25ohm, 2.87V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2515

Descriptions

Descriptions of Ohmite HS15 7R5 F provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 7.5ohm, 265V, 1% +/-Tol, Chassis Mount
ARCOL HS Axial Box Chassis Mount Resistor ±1% ±100ppm/C 7.5Ohm 15W
Wirewound Resistors - Chassis Mount
15 Watts Al Housed 7.5 Ohms 1%
HS15 7R5 F, OHMITE MANUFACTURING
Res, 7R5, 15W, Solder, Wirewound; Resistance:7.5Ohm; Product Range:Hs Series; Power Rating:15W; Resistance Tolerance:± 1%; Voltage Rating:265V; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS157R5F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS15-7R5-F
  • HS157R5F