What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS50 10K F

Resistor; Wirewound; 10 Kilohms; 50 W; 1%; Lug; TCR 25 ppm/DegC; Aluminum Housed
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS50 10K F.

IHS

Datasheet2 pages12 years ago
Datasheet2 pages13 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ohmite43F10KE
Fixed Resistor, Wire Wound, 3W, 10000ohm, 200V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite40F10KE
Wirewound Res.-Through Hole 10Watt 10K 1% Axial Rohs Compliant: Yes |Ohmite 40F10KE
OhmiteWHE10KFET
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 10000ohm, 173.2051V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 10K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 10K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite850F10K
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1170V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 10000ohm, 273.8613V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE ConnectivityHSA5010KJ
Through Hole Resistor, Hsa50 Series, 10 Kohm, 50 W, 5%, 1.25 Kv Rohs Compliant: Yes
TE ConnectivityTHS5010KJ
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite HS50 10K F provided by its distributors.

Resistor;Wirewound;10 Kilohms;50 W;1%;Lug;TCR 25 ppm/DegC;Aluminum Housed
Res, 10K, 50W, Solder, Wirewound; Resistance:10Kohm; Product Range:Hs Series; Power Rating:50W; Resistance Tolerance:± 1%; Voltage Rating:1.25Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 25Ppm/°C; Product Width:28Mm Rohs Compliant: Yes |Arcol HS5010KF
Resistor Type = Wire Resistor, Aluminium Case / Resistance kOhm = 10 / Tolerance (±) % = 1 / Power Rating W = 50 / Voltage Rating - DC kV = 1.25 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Diameter mm = 14.2 / Body Length mm = 49.1 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Soldering / Body Height mm = 14.8 / Body Width mm = 29.7 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS50-10K-F
  • HS50-10KF
  • HS5010KF