What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay RS0055K000FE12

Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RS0055K000FE12.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages6 years ago

Newark

New Yorker Electronics

Farnell

Arrow.cn

Inventory History

3 month trend:
-4.05%

Supply Chain

Country of OriginMexico, Usa
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Res Wirewound 5K Ohm 1% 4W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R
Fixed Resistor, Wire Wound, 3W, 5000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RS0055K000FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Resistor Wirewound Res 5 Kilohms Pwr-Rtg 5 W Tol 1% Axial Bulk
Res Wirewound 5K Ohm 1% 5W ±20ppm/C Silicone AXL Bulk
RES, 5K, 1%, WIREWOUND, AXIAL;
5K¦¸ ¡À1% 5W ¡À20ppm/¡æ ,D7.9XL22.2MM 22.23mm*22.23mm*22.23mm
RESISTOR WIREWOUND, 5KOHM, 6.5W, 1%
Wirewound Resistors 5watts 5Kohms 1%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS 0055K000FE12