What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite HS150 2R F

Fixed Resistor, Wire Wound, 150W, 2ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
$ 12.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS150 2R F.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2012-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteHS50 2R F
Resistor;Wirewound;2 Ohms;50 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 3W, 2ohm, 2.4495V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteHS25 2R F
Resistor;Wirewound;2 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 100W, 2ohm, 1900V, 1% +/-Tol, 100ppm/Cel
Fixed Resistor, Wire Wound, 1W, 2ohm, 1.4142V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 0.75W, 0.2ohm, 0.3873V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite HS150 2R F provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 2ohm, 2500V, 1% +/-Tol, 100ppm/Cel, Chassis Mount
1% ¡À100ppm/¡æ 2¦¸ 150W 97.7mm*27.3mm*24.1mm
Wirewound Resistors - Chassis Mount
150 WATTS AL HOUSEDNN2 OHMS 1%
HS150 2R F, OHMITE MANUFACTURING
Res, 2R, 150W, Solder, Wirewound; Resistance:2Ohm; Product Range:Hs Series; Power Rating:150W; Resistance Tolerance:± 1%; Voltage Rating:2.5Kv; Resistor Element Type:Wirewound; Temperature Coefficient:± 100Ppm/°C Rohs Compliant: Yes |Ohmite HS1502RF
Resistor Type = Wire Resistor, Aluminium Case / Resistance Ohm = 2 / Tolerance (±) % = 1 / Power Rating W = 150 / Voltage Rating - DC kV = 2.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 200 / Body Length mm = 97.9 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Soldering / Body Height mm = 24.1 / Body Width mm = 47.5 / Mounting Type = Chassis Mount

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS150-2R-F
  • HS1502RF