What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite FPA100 1K J

Fixed Resistor, Metal Glaze/thick Film, 100W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
$ 15.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FPA100 1K J.

IHS

Datasheet2 pages10 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2016-02-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, 100W, 1000ohm, 700V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 80W, 1000ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount
TE Connectivity1-1625999-0
Fixed Resistor, Wire Wound, 100W, 1000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Thick Film 1K Ohm 5% 100W ±150ppm/C Molded TO-247 RDL Automotive Tube
TEH100 FIXED RESISTOR TO-247-2 Through Hole Resistor ±5% 50ppm/C 1kOhm 100W
70W Heatsink Resistor 5% To247/Ohmite Manufacturing Rohs Compliant: Yes |Ohmite TEH70M1K00JE

Descriptions

Descriptions of Ohmite FPA100 1K J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 100W, 1000ohm, 5% +/-Tol, 100ppm/Cel, Chassis Mount
1K¦¸ ¡À5% 100W ¡À100ppm/¡æ SOT-227-2 38.5mm*25.4mm*12.5mm
THICK FILM100 WATTS THICK FILM 1 KILOOHM 5%
FPA100 1K J, OHMITE MANUFACTURING
Res, Thick Film, 1K, 5%, 1Kv, Screw; Resistance:1Kohm; Product Range:Fpa100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Resistor Terminals:Screw; Voltage Rating:1Kv; Resistor Element Material:Thick Film; Temperature Rohs Compliant: Yes |Arcol FPA100 1K J

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • FPA100-1K-J
  • FPA100-1KJ
  • FPA1001KJ