Ohmite FCSL150R010FER

10mΩ ±1% 10W ±50ppm/°C 2959 Chip Resistor, SMD, 7.5mm × 15mm × 700μm
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite FCSL150R010FER.

IHS

Datasheet3 pages8 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.80%

CAD Models

Download Ohmite FCSL150R010FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPF0603FRE7T0R01Z
Chip Resistor 10mΩ ±1% 300mW ±50ppm/°C 0603 SMD 1.6mm × 800μm × 750μm
PanasonicERJ-3LWFR010V
Res Thick Film 0603 0.01 Ohm 1% 0.25W(1/4W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Metal Strip 0603 0.01 Ohm 1% 1/10W ±75ppm/°C Molded SMD SMD T/R
Res Current Sense Thick Film 0603 10m Ohm 1% 1/4W 0ppm/°C to 150ppm/°C Molded Paper T/R
RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 1 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
Yageo GroupRL0603FR-070R01L
Res Thick Film 0603 0.01 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite FCSL150R010FER provided by its distributors.

10mΩ ±1% 10W ±50ppm/°C 2959 Chip Resistor, SMD, 7.5mm × 15mm × 700μm
Fixed Resistor, Metal Foil, 10W, 0.01ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 5930
Res Metal Foil 3060 0.01 Ohm 1% 10W ±50ppm/°C Wide Terminal SMD T/R
RESISTORS, CURRENT SENSE, SMD 10W 0.010 OHM 1 %
CURRENT SENSE RESISTOR, 0.01OHM, 10W, 0603; Resistance:10mohm; Product Range:FCSL Series; Resistor Case / Package:6030 Wide [15075 Metric]; Power Rating:10W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Height:-RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV