Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F30J2R0

Res Wirewound 2 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
$ 11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F30J2R0.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11
$ 17.35
Stock
160
335
Authorized Distributors
2
6
Resistance
2 Ω
2 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
30 W
30 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteF10J2R0E
±5% ±400ppm/℃ 2Ω 10W Plugins Bracket mounting,Flange mounting 19.05mm*9.53mm*9.53mm
OhmiteL25J2R0E
Fixed Resistor, Wire Wound, 25W, 2ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
OhmiteF30J2R0E
±5% ±400ppm/℃ 2Ω 30W Plugins Bracket mounting,Flange mounting 31.75mm*25.4mm*14.29mm

Descriptions

Descriptions of Ohmite F30J2R0 provided by its distributors.

Res Wirewound 2 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 30W, 2ohm, 281V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Resistor,wirewound,2Ohms,281Wv,5+/-% Tol,66-Case |Ohmite F30J2R0
RES CHAS MNT 2 OHM 5% 30W | Ohmite F30J2R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV