Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F20J1R0E

Res Wirewound 1 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.954
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F20J1R0E.

Farnell

Datasheet3 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.954
$ 12.103
Stock
145
48
Authorized Distributors
6
4
Resistance
1 Ω
1 Ω
Mount
Chassis Mount
-
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C
Voltage Rating (DC)
-
815 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL25J1R0E
Res Wirewound 1 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1R0
Res Wirewound 1 Ohm 5% 50W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J1R0E
Res Wirewound 1 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F20J1R0E provided by its distributors.

Res Wirewound 1 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 20W, 1ohm, 815V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 20watt 1ohm 5% Stackohm
±5% ±400ppm/℃ 1Ω 20W Plugins Flange mounting 50.8mm*9.53mm*9.53mm
Res, 1R, 5%, 20W, Wirewound; |Ohmite F20J1R0E
RESISTOR, 1 OHM, 20 WATT, FIXED,
F20J1R0E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV