Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite F10J200E

Res Wirewound 200 Ohm 5% 10W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 10.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite F10J200E.

IHS

Datasheet3 pages12 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL12J180E
Res Wirewound 180 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J180
Res Wirewound 180 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteF10J200
Res Wirewound 200 Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J220E
Res Wirewound 220 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J200E
Res Wirewound 200 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J200
Res Wirewound 200 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite F10J200E provided by its distributors.

Res Wirewound 200 Ohm 5% 10W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 10W, 200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
±5% ±260ppm/℃ 200Ω 10W Bracket mounting,Flange mounting 19.05mm*9.53mm*9.53mm
Wirewound Res.-Chassis Mount 10Watt 200O; |Ohmite F10J200E
RES CHAS MNT 200 OHM 5% 10W | Ohmite F10J200E
RESISTOR, 200 OHM, 10 WATT, FIXED,
F10J200E, OHMITE MANUFACTURING
RESISTOR, 200R, 5%, 10W; Power Rating:10W; Resistance:200ohm; Resistance Tolerance:± 5%; Series:250; Operating Temperature Range:+25°C to +350°C; Resistor Element Type:Ceramic; Voltage, Rating:187V; Temperature Coefficient:± 260ppm/°C; Body Diameter:9.525mm; Body Length:19.05mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV