Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite L25J200E

Res Wirewound 200 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

$ 6.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J200E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+0.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

OhmiteL25J200
Res Wirewound 200 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J200E
Res Wirewound 200 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J180E
Res Wirewound 180 Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J180
Res Wirewound 180 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J200E provided by its distributors.

Res Wirewound 200 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 200ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±260ppm/C 200Ohm 25W
Wirewound Resistors - Chassis Mount 25watt 200ohm 5% High Power
RESISTOR, WIREWOUND, RES 200 OHMS, PWR-RTG25 W, TOL 5%, LUG, VITREOUS ENAMEL
±5% ±260ppm/℃ 200Ω 25W Plugins Bracket mounting 50.8mm*14.3mm*14.3mm
RES, 200R, 25W, SOLDER LUG, WIREWOUND;
RESISTOR, 200 OHM, 25 WATT, FIXED,
L25J200E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 200 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 200 OHM, 25W, 5%; Resistance:200ohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient 64K4966

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV