Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite EY272KE

Resistor, Ceramic Composition, 2.7 Kilohms, 2.5 W, 10%, Axial, 0.37"X1.82", 400 Joules
$ 2.8
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite EY272KE.

Newark

Datasheet2 pages11 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite EY272KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2014-07-22
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

OhmiteOY272KE
OY FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 2.7kOhm 2W
TE ConnectivityRR03J2K7TB
Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite23J2K7E
Fixed Resistor, Wire Wound, 3W, 2700ohm, 135V, 5% +/-Tol, Through Hole Mount
OhmiteOX272KE
Fixed Resistor, Ceramic Composition, 1W, 2700ohm, 300V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP9-1879352-5
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 2700ohm, 90V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite EY272KE provided by its distributors.

RESISTOR, CERAMIC COMPOSITION,2.7 KILOHMS,2.5 W,10%,AXIAL,0.37"X1.82",400 JOULES
Res Ceramic Composition 2.7K Ohm 10% 2.5W -1500ppm/C to -900ppm/C Conformal Coated AXL
RESISTOR, CERAMIC, 2.7KOHM, 2.5W, 10%, AXIAL
Fixed Resistor, Ceramic Composition, 2.5W, 2700ohm, 550V, 10% +/-Tol, -1200,300ppm/Cel, Through Hole Mount
Resistor Dimensions body ø x L: 9.4 x 46.2 mm Dimensions, wire connections ø x L: 1 x 34 mm Temperature range: -40 ... 110 °C Power Rating: 2.5 W Rated voltage: 550 V Resistance: 2.7 kOhm
Resistor, Ceramic, 2.7Kohm, 2.5W, 10%, Axial; Rango De Producto:Serie Ey; Resistencia:2.7Kohm; Potencia Nominal:2.5W; Tolerancia De Resistencia:± 10%; Tensión Nominal:550V; Tipo De Resistencia:Axial Leaded |Ohmite EY272KE
RES, CERAMIC, 2.7KOHM, 2.5W, 10%, AXIAL; Product Range:OHMITE - EY Series; Resistance:2.7kohm; Power Rating:2.5W; Resistance Tolerance:± 10%; Resistor Case Style:Axial Leaded; Resistor Element Type:Ceramic; Voltage Rating:550V

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EY272KE.