Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RR03J2K7TB

Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RR03J2K7TB.

Newark

Datasheet6 pages12 years ago
Datasheet16 pages19 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-6.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP9-1879352-5
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityROX3SJ2K7
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 2.7kOhm 3W
TE Connectivity / AMP9-1879350-9
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT2K70
Fixed Resistor, Metal Oxide Film, 3W, 2700ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF18JT2K70
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -400ppm/C 2.7kOhm 0.125W 1/8W
Stackpole ElectronicsCFM12JT2K70
Fixed Resistor, Carbon Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879350-9
Fixed Resistor, Metal Film, 1W, 2700ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP9-1879352-5
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupFMP200JR-52-2K7
Fixed Resistor, Metal Film, 2W, 2700ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF12JBD2K70
Fixed Resistor, Metal Film, 0.5W, 2700ohm, 350V, 5% +/-Tol, Through Hole Mount
Yageo GroupCFR-25JR-52-2K7
Fixed Resistor, Carbon Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, -500,350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 2700ohm, 250V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity RR03J2K7TB provided by its distributors.

Fixed Resistor, Metal Film, 3W, 2700ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Film Resistors - Through Hole RR03 5% 2K7 AMMO
2.7KΩ ±5% 3W ±300ppm/℃ Plugins Through hole mounting 15mm(Length)
RR03J2K7TB, TE CONNECTIVITY / NEOHM
RR03 5% 2K7 AMMO Resistance Value: 2.7K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 2.7K Ω Metal Film Power Resistor 5 % | Part Number: RR03J2K7TB | Internal Number: 9-1879354-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1879354-5