Ohmite D50K10KE

Potentiometer, Wire Wound, 50W, 10000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
$ 21.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D50K10KE.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-22.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.1
$ 19.136
Stock
156
26
Authorized Distributors
6
5
Resistance
10 kΩ
10 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
50 W
50 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD25K10KE
Potentiometer, Wire Wound, 25W, 10000ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD225K10KE
Res Wirewound 10K Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K10K
Potentiometer, Wire Wound, 50W, 10000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics404R10KL1.0
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 400V, 10% +/-Tol, -400ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Ohmite D50K10KE provided by its distributors.

Potentiometer, Wire Wound, 50W, 10000ohm, 1625V, 10% +/-Tol, 260ppm/Cel
RESISTOR, WIREWOUND, RES 10 KILOHMS, 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Wirewound 10K Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 50watt 10K 10% Tubular Ceramic
10KΩ ±10% 50W ±260ppm/℃ 1.625KV(DC) welding mounting 101.6mm(Length)
RESISTOR, 10K OHM, 50 WATT, ADJ.,
ADJ PWR RES 10K OHM 50W CHAS MT
RES, 10K, 10%, 50W, WIREWOUND;
D50K10KE, OHMITE MANUFACTURING
WIREWOUND RESISTOR, 10KOHM, 50W, 10%; Product Range:D50 Series; Resistance:10kohm; Power Rating:50W; Resistance Tolerance: 10%; Resistor Case Style:-; Temperature Coefficient: 260ppm/ C; Body Material:Ceramic; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV