Ohmite D175K10RE

Res Wirewound 10 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 44.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D175K10RE.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-19.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 44.843
$ 42.92
Stock
158
68
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
175 W
175 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD225K10RE
Res Wirewound 10 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD225K10R
Wirewound Resistor Adjustable 10 Ohms 225W 4595V
OhmiteD12K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Res Wirewound 10 Ohm 5% 200W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 10 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D175K10RE provided by its distributors.

Res Wirewound 10 Ohm 10% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 175W 10 Ohm 10% Tubular Ceramic
Potentiometer, Wire Wound, 175W, 10ohm, 3595V, 10% +/-Tol
WIREWOUND 10 OHM RESISTOR, PWR-RTG 175 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
10Ω ±10% 175W ±260ppm/°C 3.595kV(DC) Chassis Mount 215.9mm L
Wirewound Res.-Chassis Mt. 175W 10 Ohm 1;
D175K10RE, OHMITE MANUFACTURING
RESISTOR, WIREWOUND, 10OHM, 175W, 10%; R; RESISTOR, WIREWOUND, 10OHM, 175W, 10%; Resistance:10ohm; Resistance Tolerance:± 10%; Power Rating:175W; Voltage Rating:3.595kV; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV