Ohmite D12K7K0E

Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 17.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K7K0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.335
$ 9.856
Stock
3
5
Authorized Distributors
5
3
Resistance
7 kΩ
7 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
-
Ceramic
Termination
Solder
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD12K7K0
Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K7K5
Potentiometer, Wire Wound, 12W, 7500ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K7K0E
Potentiometer, Wire Wound, 25W, 7000ohm, 625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K7K0E provided by its distributors.

Potentiometer, Wire Wound, 12W, 7000ohm, 565V, 10% +/-Tol, 260ppm/Cel
Wirewound Resistors - Chassis Mount 12watt 7K 10% Tubular Ceramic
RESISTOR POWER ADJ 7K OHM 12W | Ohmite D12K7K0E
RESISTOR, 7K OHM, 12 WATT, ADJ.,
D12K7K0E, OHMITE MANUFACTURING
ADJ PWR RES 7K OHM 12W CHAS MT
Resistor; Wirewound; Adjustable; 7000 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV