Ohmite D12K1R0E

Potentiometer, Wire Wound, 12W, 1ohm, 565V, 10% +/-Tol, 260ppm/Cel
$ 18.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D12K1R0E.

Farnell

Datasheet2 pages6 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.434
$ 11.83
Stock
24
1,198
Authorized Distributors
6
1
Resistance
1 Ω
1 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
12 W
12 W
Composition
-
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

OhmiteD12K1R0
Potentiometer, Wire Wound, 12W, 1ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteD25K1R0E
Res Wirewound 1 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K1R0E
RESISTOR WIREWOUND RES 1 OHMS 50 W TOL 10%LUG ADJUSTABLE TUBULAR 210 SERIES
OhmiteD25K1R0
Potentiometer, Wire Wound, 25W, 1ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD75K1R0
Potentiometer, Wire Wound, 75W, 1ohm, 2625V, 10% +/-Tol, 260ppm/Cel
OhmiteD50K1R0
Potentiometer, Wire Wound, 50W, 1ohm, 1625V, 10% +/-Tol, 260ppm/Cel

Descriptions

Descriptions of Ohmite D12K1R0E provided by its distributors.

Potentiometer, Wire Wound, 12W, 1ohm, 565V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 1 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 12watt 1ohm 10% Tubular Ceramic
1Ω ±10% 12W ±260ppm/℃ 565V(DC) welding mounting 44.45mm(Length)*7.94mm(width)
RESISTOR POWER ADJ 1 OHM 12W | Ohmite D12K1R0E
D12K1R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Adjustable; 1 Ohms; 12W; Plus or Minus 10 Percent Tolerance; 565V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.750 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, WIREWOUND, 1OHM, 12W, 10%; Res; RESISTOR, WIREWOUND, 1OHM, 12W, 10%; Resistance:1ohm; Resistance Tolerance:± 10%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV