Ohmite D100K10R

Potentiometer, Wire Wound, 100W, 10ohm, 2845V, 10% +/-Tol, 260ppm/Cel
$ 28.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D100K10R.

IHS

Datasheet2 pages6 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.84
$ 33.32
Stock
22
205
Authorized Distributors
4
6
Resistance
10 Ω
10 Ω
Mount
Bolt, Chassis Mount
Chassis Mount
Case/Package
-
Ceramic
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
100 W
100 W
Composition
Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteD100K10RE
Res Wirewound 10 Ohm 10% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD50K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 50 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
OhmiteD12K10RE
WIREWOUND 10 OHM RESISTOR, PWR-RTG 12 W, TOL 10%, LUG, ADJUSTABLE TUBULAR

Descriptions

Descriptions of Ohmite D100K10R provided by its distributors.

Potentiometer, Wire Wound, 100W, 10ohm, 2845V, 10% +/-Tol, 260ppm/Cel
Res Wirewound 10 Ohm 10% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 100watt 10ohm 10% Tubular Ceramic
10Ω ±10% 100W ±260ppm/℃ 2.845KV base mount 165.1mm(Length)
RESISTOR POWER ADJ 10 OHM 100W | Ohmite D100K10R
RESISTOR, 10 OHM, 100 WATT, ADJ.
ADJ PWR RES 10 OHM 100W CHAS MT

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV