Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite CU5041E

Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
$ 19.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CU5041E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2021-02-12
LTD Date2021-02-12

Related Parts

OhmiteCLU5041E
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
OhmiteCMU5041E
Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount
OhmiteAS3612E
Res POT 500K Ohm 0.5W 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 500000ohm, 10% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 0.25W, 500000ohm, 350V, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Ohmite CU5041E provided by its distributors.

Res POT 500K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
POTENTIOMETER, 500KOHM, 2W; Track Resist; POTENTIOMETER, 500KOHM, 2W; Track Resistance: 500kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: -; Product Range: CU Series; Potentiometer Mou
Potentiometer, 2W, 500000ohm, 1 Turn(s)
OHMITE CU5041E POTENTIOMETER, 500KOHM, 2W
2 WATT CARBON POT TYPE CU 10% | Ohmite CU5041E
Potentiometer, 500Kohm, 2W; Rango De Producto:Serie Cu; Resistencia De La Pista:500Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:50.8Mm |Ohmite CU5041E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV