Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite C247-025-1VE

Heatsink, TO-247, 25 X 20.47 X 38MM, Spring Clip Mount
$ 4.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C247-025-1VE.

Future Electronics

Datasheet2 pages7 years ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.79%

CAD Models

Download Ohmite C247-025-1VE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HEATSINK FOR TO-126; 25 MM; 1 CLIP; RADIAL; 1 DEVICE; DEGREASED
HEATSINK FOR TO-126; 25 MM; 1 CLIP; RADIAL; 1 DEVICE; BLACK ANODIZED
Heatsink; TO-247; 50 x 20.47 x 38mm; Spring Clip Mount
Aavid ThermalloyHF20G
TO-220 Package 13.1 C/W Thermal Resistance Aluminum Black Anodized Heat Sink
Aavid Thermalloy534202B02853G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip
Aavid Thermalloy6022BG
Heat Sink Passive TO-220 Staggered Thru-Hole Aluminum Alloy 6063-T5 16.7°C/W Black Anodized

Descriptions

Descriptions of Ohmite C247-025-1VE provided by its distributors.

HEATSINK, TO-247, 25 X 20.47 X 38MM, SPRING CLIP MOUNT
HEATSINK, TO-247, 1 CLIP, NO FINISH; Thermal Resistance: -; Packages Cooled: TO-247; External Width - Metric: 20.47mm; External Height - Metric: 38mm; External Length - Metric: 25mm; External Diameter - Metric: -; Heat Sink Ma
To-247 Heat Sink; Refrigerado:To-247; Resistencia Térmica:-; Altura Externa - Métrico:38Mm; Anchura Externa - Métrico:20.47Mm; Longitud Externa - Métrico:25Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Ohmite C247-025-1VE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV