Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite C126-025-1AE

Heatsink For TO-126; 25 Mm; 1 Clip; Radial; 1 Device; Black Anodized
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C126-025-1AE.

IHS

Datasheet2 pages10 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HEATSINK, TO-247, 25 X 20.47 X 38MM, SPRING CLIP MOUNT
HEAT SINK, ALUMINIUM, 25X20.47X38MM; Available until stocks are exhausted
Aavid Thermalloy534202B02853G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink with Clip
Aavid Thermalloy534202B03453G
TO-220 Package 13.40 C/W Thermal Resistance Channel Heat Sink Solder Tabs
Aavid Thermalloy6238B-MTG
TO-220 Package 13.60 C/W Thermal Resistance Clip and Mounting Tab Heat Sink
Heat Sink Passive TO-220/TO-247 Extruded Thru-Hole Aluminum Alloy 6063-T5 5C/W Black Anodized

Descriptions

Descriptions of Ohmite C126-025-1AE provided by its distributors.

HEATSINK FOR TO-126; 25 MM; 1 CLIP; RADIAL; 1 DEVICE; BLACK ANODIZED
HEAT SINK, ALUMINIUM, BLACK, TO-126, 1 CLIP; Thermal Resistance:-; Packages Cooled:TO-126; External Width - Metric:19.6mm; External Height - Metric:32.5mm; External Length - Metric:25mm; External Diameter - Metric:-
Heat Sink, Aluminium, Black, To-126, 1 Clip; Refrigerado:To-126; Resistencia Térmica:-; Altura Externa - Métrico:32.5Mm; Anchura Externa - Métrico:19.6Mm; Longitud Externa - Métrico:25Mm; Diámetro Externo - Métrico:- |Ohmite C126-025-1AE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV