Ohmite B8J300

Fixed Resistor, Wire Wound, 8W, 300ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J300.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.89
$ 5.39
Stock
22,645
96,488
Authorized Distributors
5
6
Resistance
300 Ω
300 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J300E
Fixed Resistor, Wire Wound, 8W, 300ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J300E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 300Ohm 10W
OhmiteB20J300E
Fixed Resistor, Wire Wound, 20W, 300ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityC7330RJT
Fixed Resistor, Wire Wound, 7W, 330ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT300R
Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JB300R
Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J300 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 300ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 300 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
RES 300 OHM 8W 5% AXIAL | Ohmite B8J300
300Ω ±5% 8W ±260ppm/℃ Plugins wire mounting 25.4mm(Length)
RESISTOR, 300 OHM, 8 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV