Ohmite B20J300E

Fixed Resistor, Wire Wound, 20W, 300ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J300E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-19.76%

CAD Models

Download Ohmite B20J300E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.97
$ 4.91
Stock
29,791
16
Authorized Distributors
6
2
Resistance
300 Ω
300 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteB20J300
Fixed Resistor, Wire Wound, 20W, 300ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J300E
Fixed Resistor, Wire Wound, 8W, 300ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J300E
Fixed Resistor, Wire Wound, 12W, 300ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT300R
Fixed Resistor, Metal Oxide Film, 1W, 300ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JB300R
Fixed Resistor, Metal Oxide Film, 3W, 300ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 300ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J300E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 300ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 300 OHMS, PWR-RTG20 W, TOL 5%, AXIAL, VITREOUS ENAMEL
Res Wirewound 300 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
RESISTOR WIREWOUND, 300OHM, 20W, 5%; Res; RESISTOR WIREWOUND, 300OHM, 20W, 5%; Resistance:300ohm; Resistance Tolerance:± 5%; Power Rating:20W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV