Ohmite B8J2K5E

Fixed Resistor, Wire Wound, 8W, 2500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J2K5E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B8J2K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.26
$ 4.09
Stock
1,055
711
Authorized Distributors
6
5
Resistance
2.5 kΩ
2.5 kΩ
Mount
-
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Ceramic, Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB8J2K5
Fixed Resistor, Wire Wound, 8W, 2500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J2K5E
20 Series 2.5 kOhms ±5% 10W ±30ppm/°C Axial Through Hole Terminal Resistor
Ohmite40J2K5E
Fixed Resistor, Wire Wound, 10W, 2500ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2500ohm, 158.1139V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2500ohm, 158.1139V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 2700ohm, 164.317V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J2K5E provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 2500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RESISTOR, WIREWOUND, RES 2.5 KILOHMS, PWR-RTG 8 W, TOL 5%,AXIAL, VITREOUS ENAMEL
2.5KΩ ±5% 8W ±260ppm/℃ Plugins,D7.9XL25.4MM Through hole mounting 25.4mm(Length)
Res Wirewound 2.5K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
Resistor; Wirewound; Fixed; 2500 Ohms; 8W; Plus or Minus 5 Percent Tolerance; 250V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.313 in. Diameter x 1.000 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length
WIREWOUND RESISTOR, 2.5KOHM, 8W, 5%; Resistance:2.5kohm; Product Range:B8 Series; Power Rating:8W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:250V; Resistor Element Ty 64K3941

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV