Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B8J200

Fixed Resistor, Wire Wound, 8W, 200ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J200.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

Inventory History

3 month trend:
+47.47%

CAD Models

Download Ohmite B8J200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.985
$ 6.69
Stock
366
1,504
Authorized Distributors
3
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB8J200E
Fixed Resistor, Wire Wound, 8W, 200ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite20J200E
Fixed Resistor, Wire Wound, 10W, 200ohm, 720V, 5% +/-Tol, Through Hole Mount
OhmiteB20J200E
Fixed Resistor, Wire Wound, 20W, 200ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 200ohm, 44.721V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE ConnectivitySQPW10220RJ
Fixed Resistor, Wire Wound, 10W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J200 provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 200ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 200 OHM 8W 5% AXIAL | Ohmite B8J200
Wirewound Resistor Fixed 200 Ohms 8W
RESISTOR, 200 OHM, 8 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV