Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B5J8R2

Fixed Resistor, Wire Wound, 5.25W, 8.2ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J8R2.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite B5J8R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4
$ 6.211
Stock
1
100
Authorized Distributors
2
5
Resistance
8.2 Ω
8.2 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 8.2ohm, 6.4031V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB5J7R5
Fixed Resistor, Wire Wound, 5.25W, 7.5ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Ohmite95J8R2E
Fixed Resistor, Wire Wound, 5W, 8.2ohm, 495V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JT8R20
Fixed Resistor, Metal Oxide Film, 1W, 8.2ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP5-1623795-9
Fixed Resistor, Wire Wound, 7W, 8.2ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623795-8
Fixed Resistor, Wire Wound, 10W, 8.2ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B5J8R2 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 8.2ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 8.2 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
Resistor,wirewound,8.2Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J8R2
RES 8.2 OHM 5.25W 5% AXIAL | Ohmite B5J8R2
Wirewound Resistor Fixed 8.2 Ohms 5.25W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV