Ohmite B5J330E

Fixed Resistor, Wire Wound, 5.25W, 330ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 6.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J330E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B5J330E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.449
$ 1.837
Stock
74
53
Authorized Distributors
6
3
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB5J330
Fixed Resistor, Wire Wound, 5.25W, 330ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623742-0
Fixed Resistor, Wire Wound, 5W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityC7330RJT
Fixed Resistor, Wire Wound, 7W, 330ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB5J300
Res Wirewound 300 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL

Descriptions

Descriptions of Ohmite B5J330E provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 330ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 330 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL
RES 330 OHM 5.25W 5% AXIAL | Ohmite B5J330E
RES, 330R, 5.25W, WIREWOUND, AXIAL;
200 SER. RES AXL 330R 5.25W 5%
Resistor; Wirewound; Fixed; 330 Ohms; 5.25W; Plus or Minus 5 Percent Tolerance; 187V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.250 in. Diameter x 0.625 in. Length; Vitreous Enamel Coated Ceramic Core; Axial Lead; 1.500 in. Length

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV