Ohmite B5J330

Fixed Resistor, Wire Wound, 5.25W, 330ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J330.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite B5J330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.837
$ 6.449
Stock
53
74
Authorized Distributors
3
6
Resistance
330 Ω
330 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1-1623742-0
Fixed Resistor, Wire Wound, 5W, 330ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J330E
Fixed Resistor, Wire Wound, 5.25W, 330ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityC7330RJT
Fixed Resistor, Wire Wound, 7W, 330ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 330ohm, 40.6202V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB5J300
Res Wirewound 300 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL

Descriptions

Descriptions of Ohmite B5J330 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 330ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 330 Ohm 5% 5.25W ±260ppm/C Vitreous Enamel AXL
Resistor,wirewound,330Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J330
RES 330 OHM 5.25W 5% AXIAL | Ohmite B5J330
Wirewound Resistor Fixed 330 Ohms 5.25W

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV