Ohmite B5J1K5

Fixed Resistor, Wire Wound, 5.25W, 1500ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B5J1K5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-19.05%

CAD Models

Download Ohmite B5J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.69
$ 6.16
Stock
38
981
Authorized Distributors
3
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
5.25 W
5.25 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB5J1K5E
Fixed Resistor, Wire Wound, 5.25W, 1500ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623723-2
Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB12J1K5E
Fixed Resistor, Wire Wound, 12W, 1500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB20J1K5E
Fixed Resistor, Wire Wound, 20W, 1500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C

Descriptions

Descriptions of Ohmite B5J1K5 provided by its distributors.

Fixed Resistor, Wire Wound, 5.25W, 1500ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Resistor,wirewound,1.5Kohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J1K5
Res Wirewound 1.5K Ohm 5% 5.25W ±260ppm/°C Ceramic AXL
Chip Resistor, TH, 1.5kΩ ±5% 5.25W ±260ppm/°C 15.88mm

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV