Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623723-2

Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623723-2.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

TE Connectivity

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSF1JT1K50
Fixed Resistor, Metal Oxide Film, 1W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JT1K50
Fixed Resistor, Metal Oxide Film, 2W, 1500ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K50
Fixed Resistor, Metal Oxide Film, 3W, 1500ohm, 500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityEP7W1K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176082-4
Fixed Resistor, Wire Wound, 3W, 1500ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP9WS1K5J
Fixed Resistor, Wire Wound, 9W, 1500ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 1500ohm, 77.4597V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C

Descriptions

Descriptions of TE Connectivity / AMP 1623723-2 provided by its distributors.

Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Wirewound Resistors - Through Hole SBCH 15 1K5 5%
Sbch 15 1K5 5%; |Cgs Te Connectivity SBCH151K5J
1.5K¦¸ ¡À5% 17W ¡À200ppm/¡æ 10mm*9mm*75mm
SBCH 15 1K5 5% Resistance Value: 1.5K Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 17 W Wirewound Resistor: Axial Mount & 17 Watt | 1.5K Ω Wire Wound Power Resistor 5 % | Part Number: SBCH151K5J | Internal Number: 1623723-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBCH151K5J