Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B20J9K0E

Fixed Resistor, Wire Wound, 20W, 9000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount

$ 8.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J9K0E.

IHS

Datasheet2 pages9 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.89%

CAD Models

Download Ohmite B20J9K0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.748
$ 3.045
Stock
140
18
Authorized Distributors
6
3
Resistance
9 kΩ
9 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteB20J9K0
Fixed Resistor, Wire Wound, 20W, 9000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J9K0
Fixed Resistor, Wire Wound, 8W, 9000ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J8K2E
Fixed Resistor, Wire Wound, 5.25W, 8200ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 9000ohm, 164.3168V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 9000ohm, 212.132V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
ALSR Axial Axial Through Hole Resistor ±5% ±30ppm/C 9kOhms 1W

Descriptions

Descriptions of Ohmite B20J9K0E provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 9000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 9K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
Res, 9K, 20W, Wirewound, Axial; |Ohmite B20J9K0E
20 WATT BRN DEV RESISTOR 5% | Ohmite B20J9K0E
9K¦¸ ¡À5% 20W ¡À260ppm/¡æ ,D11.1XL50.8MM 50.8mm
B20J9K0E, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV