Ohmite B8J75R

Fixed Resistor, Wire Wound, 8W, 75ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B8J75R.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Ohmite B8J75R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.99
$ 6.752
Stock
75
100
Authorized Distributors
2
6
Resistance
75 Ω
75 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
8 W
8 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite20J75RE
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 75Ohm 10W
Ohmite40J75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 1000V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Res Wirewound 75 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
OhmiteB12J75R
Fixed Resistor, Wire Wound, 12W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 75ohm, 19.3649V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT75R0
Fixed Resistor, Metal Oxide Film, 2W, 75ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B8J75R provided by its distributors.

Fixed Resistor, Wire Wound, 8W, 75ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 75 Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
RES 75 OHM 8W 5% AXIAL | Ohmite B8J75R
Tubular Ceramic Resistors 8WATTS 75OHMS 5%
RESISTOR, 75 OHM, 8 WATT, FIXED,

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV