Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B20J25R

Fixed Resistor, Wire Wound, 20W, 25ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 2.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J25R.

IHS

Datasheet2 pages9 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-34.10%

CAD Models

Download Ohmite B20J25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.524
$ 7.193
Stock
2,837
78,010
Authorized Distributors
4
6
Resistance
25 Ω
25 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Ceramic, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J25RE
Fixed Resistor, Wire Wound, 20W, 25ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J25RE
Fixed Resistor, Wire Wound, 12W, 25ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J25RE
Fixed Resistor, Wire Wound, 8W, 25ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 25ohm, 11.1803V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 25 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R
Stackpole ElectronicsCB5JB25R0
Fixed Resistor, Wire Wound, 5W, 25ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J25R provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 25ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 25 Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
RES 25 OHM 20W 5% AXIAL | Ohmite B20J25R
Wirewound Resistor Fixed 25 Ohms 20W
RESISTOR, 25 OHM, 20 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV