Ohmite B20J1K5

Fixed Resistor, Wire Wound, 20W, 1500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.702
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J1K5.

IHS

Datasheet2 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-18.94%

CAD Models

Download Ohmite B20J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.702
$ 6.72
Stock
940
1,133
Authorized Distributors
5
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity / AMP1623723-2
Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB20J1K5E
Fixed Resistor, Wire Wound, 20W, 1500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J1K5E
Fixed Resistor, Wire Wound, 5.25W, 1500ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J1K5E
Fixed Resistor, Wire Wound, 8W, 1500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityCBT50J1K5
Axial FIXED RESISTOR CBT Neohm 0.142Diax0.374L 3.60mmx9.50mm 0.5W 1/2W 1.5kOhm -600/ +200ppm/C

Descriptions

Descriptions of Ohmite B20J1K5 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 1500ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole 20watt 1.5K 5% Axial
Res Wirewound 1.5K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV