Ohmite B20J150

Fixed Resistor, Wire Wound, 20W, 150ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B20J150.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-9.80%

CAD Models

Download Ohmite B20J150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.88
$ 6.905
Stock
148
1,258
Authorized Distributors
3
6
Resistance
150 Ω
150 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
20 W
20 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J150E
Fixed Resistor, Wire Wound, 20W, 150ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J150E
Fixed Resistor, Wire Wound, 8W, 150ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE4150RJ
Fixed Resistor, Wire Wound, 4W, 150ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB12J150E
Resistor;Wirewound;Res 150 Ohms;Pwr-Rtg 12 W;Tol 5%;Axial;Vitreous Enamel | Ohmite B12J150E
Fixed Resistor, Wire Wound, 5W, 150ohm, 27.3861V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176085-8
Fixed Resistor, Wire Wound, 9W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B20J150 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 150ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 150 Ohm 5% 20W ±260ppm/C Vitreous Enamel AXL
RES 150 OHM 20W 5% AXIAL | Ohmite B20J150
20W 150 OHMS VIT 5% / BOX;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV