Ohmite B12J900

Fixed Resistor, Wire Wound, 12W, 900ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J900.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J900 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.61
$ 5.575
Stock
366
30
Authorized Distributors
3
5
Resistance
900 Ω
900 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J900E
Fixed Resistor, Wire Wound, 12W, 900ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J900E
Fixed Resistor, Wire Wound, 8W, 900ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J900
Fixed Resistor, Wire Wound, 8W, 900ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623732-3
Fixed Resistor, Wire Wound, 7W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623730-8
Fixed Resistor, Wire Wound, 4W, 820ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 900ohm, 30V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J900 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 900ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 900 Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
RES 900 OHM 12W 5% AXIAL | Ohmite B12J900
Chip Resistor 900Ω ±5% 12W ±260ppm/°C TH 44.45mm L
Wirewound Resistor, 900 Ohm, 12W, 5%; Rango De Producto:Serie B12; Resistencia:900Ohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite B12J900

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV