Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite B12J45K

Fixed Resistor, Wire Wound, 12W, 45000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J45K.

IHS

Datasheet2 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J45K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.78
$ 7.148
Stock
18
127
Authorized Distributors
3
5
Resistance
45 kΩ
45 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB20J45KE
Fixed Resistor, Wire Wound, 20W, 45000ohm, 750V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 43000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT47K0
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 47kOhm 3W
Fixed Resistor, Metal Film, 3W, 43000ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT47K0
Fixed Resistor, Metal Oxide Film, 2W, 47000ohm, 350V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47000ohm, 685.565V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J45K provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 45000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Wirewound Res.-Through Hole 12watt 45K 5% Axial
Res Wirewound 45K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
RES 45K OHM 12W 5% AXIAL | Ohmite B12J45K
12W 45000 Ohms Vit 5%/Ohmite Manufacturing |Ohmite B12J45K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV