Ohmite B12J2K25E

Fixed Resistor, Wire Wound, 12W, 2250ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 5.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J2K25E.

IHS

Datasheet2 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-16.12%

CAD Models

Download Ohmite B12J2K25E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.54
$ 4.13
Stock
1,010
100
Authorized Distributors
6
2
Resistance
2.25 kΩ
2.25 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteB8J2K25E
Fixed Resistor, Wire Wound, 8W, 2250ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J2K25
Res Wirewound 2.25K Ohm 5% 8W ±260ppm/°C Vitreous Enamel AXL
OhmiteB20J2K25
Res Wirewound 2.25K Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
TE ConnectivityEP9WS2K2J
Fixed Resistor, Wire Wound, 9W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.25kOhm 1W
CW FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 2.2kOhm 13W

Descriptions

Descriptions of Ohmite B12J2K25E provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 2250ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 2.25K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
WIREWOUND RESISTOR, 2.25KOHM, 12W, 5%; Resistance:2.25kohm; Product Range:B12 Series; Power Rating:12W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:625V; Resistor T 64K3705

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV