Ohmite B12J1R0

Fixed Resistor, Wire Wound, 12W, 1ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
$ 1.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J1R0.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J1R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.855
$ 4.93
Stock
12
597
Authorized Distributors
3
6
Resistance
1 Ω
1 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Stackpole ElectronicsCB15JB1R00
Fixed Resistor, Wire Wound, 15W, 1ohm, 700V, 5% +/-Tol, 800ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 15W, 1ohm, 3.873V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1ohm, 750V, 5% +/-Tol, Through Hole Mount
OhmiteB12J1R0E
Fixed Resistor, Wire Wound, 12W, 1ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTUW3J1R0E
Fixed Resistor, Wire Wound, 3W, 1ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 1 Ohm 5% 2W ±300ppm/°C Conformal Hi Temp Sil AXL Thru-Hole T/R

Descriptions

Descriptions of Ohmite B12J1R0 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 1ohm, 625V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
RESISTOR, 1 OHM, 12 WATT, FIXED, LUG & LEAD, WIREWOUND, +-5% TOL.
1Ω ±5% 12W ±400ppm/℃ Through hole mounting 44.45mm(Length)*44.4mm(width)
Res Wirewound 1 Ohm 5% 12W ±400ppm/C Vitreous Enamel AXL
Wirewound Resistor, 1 Ohm, 12W, 5%; Rango De Producto:Serie B12; Resistencia:1Ohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite B12J1R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV