Ohmite B12J1K5

Fixed Resistor, Wire Wound, 12W, 1500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J1K5.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

DigiKey

Newark

Electro Sonic

Inventory History

3 month trend:
-54.09%

CAD Models

Download Ohmite B12J1K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.504
$ 6.557
Stock
201
1,088
Authorized Distributors
3
6
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Ceramic, Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J1K5E
Fixed Resistor, Wire Wound, 12W, 1500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J1K5E
Fixed Resistor, Wire Wound, 5.25W, 1500ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J1K5E
Fixed Resistor, Wire Wound, 8W, 1500ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE61K5J
Fixed Resistor, Wire Wound, 7W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE Connectivity1623730-6
Res, 1K5, 5%, 4W, Axial, Wirewound; |Te Connectivity Cgs SBCHE41K5J
TE Connectivity / AMP1623723-2
Fixed Resistor, Wire Wound, 17W, 1500ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J1K5 provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 1500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 1.5K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Wirewound Resistor Fixed 1500 Ohms 12W 625V
RES 1.5K OHM 12W 5% AXIAL | Ohmite B12J1K5
12W 1500 Ohms Vit 5%/Ohmite Manufacturing |Ohmite B12J1K5
RESISTOR, 1.5K OHM, 12 WATT, FIXED

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV