Ohmite B12J18K

Fixed Resistor, Wire Wound, 12W, 18000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 4.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J18K.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J18K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.175
$ 5.928
Stock
150
1,524
Authorized Distributors
3
6
Resistance
18 kΩ
18 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteB12J18KE
Fixed Resistor, Wire Wound, 12W, 18000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623732-1
Fixed Resistor, Wire Wound, 7W, 18000ohm, 354.9648V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
OhmiteB5J18K
Res Wirewound 18K Ohm 5% 5.25W ±260ppm/°C Ceramic AXL
OhmiteB12J17K5
Fixed Resistor, Wire Wound, 12W, 17500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT18K0
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF3JT18K0
Fixed Resistor, Metal Oxide Film, 3W, 18000ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J18K provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 18000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 18K Ohm 5% 12W ±260ppm/C Vitreous Enamel AXL
Resistor,wirewound,18Kohms,625Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B12J18K
12 WATT BRN DEV RESISTOR 5% | Ohmite B12J18K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV