Ohmite B12J16K

Fixed Resistor, Wire Wound, 12W, 16000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 2.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J16K.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite B12J16K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.446
$ 6.94
Stock
0
0
Authorized Distributors
3
5
Resistance
16 kΩ
16 kΩ
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE ConnectivitySBCHE1115KJ
Fixed Resistor, Wire Wound, 11W, 15000ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteB5J16K
Res Wirewound 16K Ohm 5% 5.25W ±260ppm/°C Ceramic AXL
OhmiteB12J15KE
Fixed Resistor, Wire Wound, 12W, 15000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB12J17K5
Fixed Resistor, Wire Wound, 12W, 17500ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 16000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT16K0
Fixed Resistor, Metal Oxide Film, 1W, 16000ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J16K provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 16000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Res Wirewound 16K Ohm 5% 12W ±260ppm/°C Vitreous Enamel AXL
Resistor,wirewound,16Kohms,625Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B12J16K
12 WATT BRN DEV RESISTOR 5% | Ohmite B12J16K

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV