Ohmite B12J12R

Fixed Resistor, Wire Wound, 12W, 12ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
$ 1.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite B12J12R.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite B12J12R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.792
$ 5.83
Stock
784
1,106
Authorized Distributors
5
6
Resistance
12 Ω
12 Ω
Mount
Through Hole
-
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
12 W
12 W
Composition
Wirewound
Power resistor, Wirewound
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Wire Wound, 15W, 12ohm, 13.4164V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteB5J12RE
Fixed Resistor, Wire Wound, 5.25W, 12ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB5J12R
Fixed Resistor, Wire Wound, 5.25W, 12ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
OhmiteB8J12R
Fixed Resistor, Wire Wound, 8W, 12ohm, 250V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 12ohm, 10.954V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF2JT12R0
Fixed Resistor, Metal Oxide Film, 2W, 12ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite B12J12R provided by its distributors.

Fixed Resistor, Wire Wound, 12W, 12ohm, 625V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount
RES 12 OHM 12W 5% AXIAL | Ohmite B12J12R
RESISTOR, 12 OHM, 12 WATT, FIXED,
200 SER. RES AXL 12R 12W 5%
12W 12 OHMS VIT 5

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV