Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite AY330KE

Fixed Resistor, Ceramic Composition, 4.5W, 33ohm, 10% +/-Tol, Through Hole Mount
$ 28.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite AY330KE.

IHS

Datasheet2 pages4 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
-56.85%

CAD Models

Download Ohmite AY330KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OhmiteAZ330KE
Fixed Resistor, Ceramic Composition, 5.5W, 33ohm, 10% +/-Tol, Through Hole Mount
OhmiteAX330KE
Fixed Resistor, Ceramic Composition, 3.5W, 33ohm, 10% +/-Tol, Through Hole Mount
OhmiteAX330K
Fixed Resistor, Ceramic Composition, 3.5W, 33ohm, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP1676846-1
Fixed Resistor, Wire Wound, 4W, 33ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 33ohm, 18.1659V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623797-9
Fixed Resistor, Wire Wound, 10W, 33ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite AY330KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 4.5W, 33ohm, 10% +/-Tol, Through Hole Mount
Ceramic Composition Resistors 4.5watts 33ohms 10% High Energy Non-Ind.
Res Ceramic Composition 33 Ohm 10% 4.5W Epoxy RDL
33Ω ±10% 4.5W Plugins Through hole mounting 25mm*21mm*28mm
RESISTOR, 33 OHM, 4.5 WATT, +-10pct.,
RES, 33R, 4.5W, CERAMIC, RADIAL;
4.5W BULK CERAMIC PULSEATER | Ohmite AY330KE
RESISTOR, CERAMIC, 33OHM, 4.5W, 10%; Resistance:33ohm; Resistance Tolerance:± 10%; Power Rating:4.5W; Voltage Rating:2kV; Resistor Element Material:Ceramic; MSL:MSL 1 - Unlimited; Body Material:Ceramic; Filter Terminals:Radial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV